
* Images are for reference only
CKL0307-330uH/K-CCA T
Extended
- Manufacturer
- CENKER
- MFR.Part #
- CKL0307-330uH/K-CCA T
- JLCPCB Part #
- C354653
- Package
- Plugin,D3xL7mm
- Description
- 100mA 11.1Ω 3.4MHz 330uH 60@0.796MHz Color Band Inductor ±10% 插件,D3xL7mm Color Ring Inductors / Through Hole Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 401
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0292
200+
$0.0222
600+
$0.0184
3000+
$0.0160
9000+
$0.0140
21000+
$0.0129
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?